Vishay 1MΩ Metal Glaze Resistor 0.5W ±5% VR37000001004JA100
- RS Stock No.:
- 683-5293
- Mfr. Part No.:
- VR37000001004JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.10
(exc. VAT)
£3.725
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
- Plus 2,175 unit(s) ready to ship from another location
- Plus 4,625 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.124 | £3.10 |
125 - 225 | £0.062 | £1.55 |
250 - 600 | £0.05 | £1.25 |
625 - 1225 | £0.044 | £1.10 |
1250 + | £0.038 | £0.95 |
*price indicative
- RS Stock No.:
- 683-5293
- Mfr. Part No.:
- VR37000001004JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1MΩ | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Metal Glaze | |
Series | VR37 | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Glaze | ||
Series VR37 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
Related links
- Vishay 5.6MΩ Metal Glaze Resistor 0.5W ±5% VR37000005604JA100
- Vishay 2.2MΩ Metal Glaze Resistor 0.5W ±5% VR37000002204JA100
- Vishay 3.3MΩ Metal Glaze Resistor 0.5W ±5% VR37000003304JA100
- Vishay 220kΩ Metal Glaze Resistor 0.5W ±5% VR37000002203JA100
- Vishay 6.8MΩ Metal Glaze Resistor 0.5W ±5% VR37000006804JA100
- Vishay 470kΩ Metal Glaze Resistor 0.5W ±5% VR37000004703JA100
- Vishay 1.2MΩ Metal Glaze Resistor 0.5W ±5% VR37000001204JA100
- Vishay 33MΩ Metal Glaze Resistor 0.5W ±5% VR37000003305JA100