Vishay 470kΩ Metal Glaze Resistor 0.5W ±5% VR37000004703JA100

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.175

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 75 left, ready to ship
  • Plus 75 left, ready to ship from another location
Units
Per unit
Per Pack*
25 - 225£0.207£5.18
250 - 600£0.135£3.38
625 - 1225£0.114£2.85
1250 - 2475£0.083£2.08
2500 +£0.072£1.80

*price indicative

Packaging Options:
RS Stock No.:
683-5290
Mfr. Part No.:
VR37000004703JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze

Related links