Vishay 430Ω Thin Film Resistor 0.6W ±1% MRS25000C4300FCT00
- RS Stock No.:
- 683-4225
- Mfr. Part No.:
- MRS25000C4300FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.20
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,425 unit(s) ready to ship
- Plus 650 unit(s) ready to ship from another location
- Plus 11,800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.088 | £2.20 |
250 - 600 | £0.044 | £1.10 |
625 - 1225 | £0.03 | £0.75 |
1250 - 2475 | £0.027 | £0.68 |
2500 + | £0.026 | £0.65 |
*price indicative
- RS Stock No.:
- 683-4225
- Mfr. Part No.:
- MRS25000C4300FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 430Ω | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS25 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 430Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 430Ω Thin Film Resistor 0.6W ±1% MRS25000C4300FCT00
- Vishay 20kΩ Thin Film Resistor 0.6W ±1% MBB02070C2002FCT00
- Vishay 3.01kΩ Thin Film Resistor 0.6W ±1% MRS25000C3011FCT00
- Vishay 16.9kΩ Thin Film Resistor 0.6W ±1% MBB02070C1692FCT00
- Vishay 261Ω Thin Film Resistor 0.6W ±1% MRS25000C2610FCT00
- Vishay 2.74kΩ Thin Film Resistor 0.6W ±1% MBB02070C2741FCT00
- Vishay 210Ω Thin Film Resistor 0.6W ±1% MRS25000C2100FCT00
- Vishay 20Ω Thin Film Resistor 0.6W ±1% MRS25000C2009FCT00