Vishay 105Ω Thin Film Resistor 0.6W ±1% MRS25000C1050FCT00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
683-2932
Mfr. Part No.:
MRS25000C1050FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

105Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise