Vishay 2kΩ Thin Film Resistor 0.4W ±1% MRS16000C2001FCT00
- RS Stock No.:
- 683-2800
- Mfr. Part No.:
- MRS16000C2001FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.775
(exc. VAT)
£2.125
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 225 left, ready to ship
- Plus 275 left, ready to ship from another location
- Final 1,325 unit(s) shipping from 29 October 2025
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.071 | £1.78 |
250 - 600 | £0.028 | £0.70 |
625 - 1225 | £0.027 | £0.68 |
1250 - 2475 | £0.026 | £0.65 |
2500 + | £0.026 | £0.65 |
*price indicative
- RS Stock No.:
- 683-2800
- Mfr. Part No.:
- MRS16000C2001FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 2kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS16 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 2kΩ Thin Film Resistor 0.4W ±1% MRS16000C2001FCT00
- Vishay 220kΩ Thin Film Resistor 0.4W ±1% MBA02040C2203FC100
- Vishay 43Ω Thin Film Resistor 0.4W ±1% MBA02040C4309FC100
- Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
- Vishay 470Ω Thin Film Resistor 0.4W ±1% MRS16000C4700FCT00
- Vishay 150kΩ Thin Film Resistor 0.4W ±1% MBA02040C1503FC100
- Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
- Vishay 68Ω Thin Film Resistor 0.4W ±1% MRS16000C6809FCT00