Vishay 1kΩ Thin Film Resistor 0.4W ±1% MRS16000C1001FCT00
- RS Stock No.:
- 683-2768
- Mfr. Part No.:
- MRS16000C1001FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.075
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 725 unit(s) ready to ship
- Plus 1,425 unit(s) ready to ship from another location
- Plus 4,850 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.083 | £2.08 |
250 - 600 | £0.033 | £0.83 |
625 - 1225 | £0.031 | £0.78 |
1250 - 2475 | £0.025 | £0.63 |
2500 + | £0.025 | £0.63 |
*price indicative
- RS Stock No.:
- 683-2768
- Mfr. Part No.:
- MRS16000C1001FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS16 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- TE Connectivity 33MΩ Thick Film Resistor 0.4W ±1% HBA33MFZRE
- Vishay 4.3kΩ Thin Film Resistor 0.4W ±1% MBA02040C4301FC100
- Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
- Vishay 30Ω Thin Film Resistor 0.4W ±1% MBA02040C3009FC100
- Vishay 100Ω Thin Film Resistor 0.4W ±1% MRS16000C1000FCT00
- Vishay 1.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C1201FCT00
- Vishay 15kΩ Thin Film Resistor 0.4W ±1% MRS16000C1502FCT00
- Vishay 9.1kΩ Thin Film Resistor 0.4W ±1% MBA02040C9101FC100