Vishay 8.2kΩ Wire Wound Resistor 5W ±5% AC05000008201JAC00

Image representative of range

Subtotal (1 pack of 10 units)*

£18.75

(exc. VAT)

£22.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.875£18.75

*price indicative

RS Stock No.:
683-1077
Mfr. Part No.:
AC05000008201JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.2kΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

AC05

Temperature Coefficient

+100 → +180ppm/°C

AC05 Series 5W, Axial


AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.

Features


- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing

Applications


- Energy meters
- LED drivers
- White goods
- Power supplies


Ceramic Wirewound, Axial - 1W to 17W

Related links