Vishay 47Ω Wire Wound Resistor 4W ±5% AC04000004709JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
  • Plus 380 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.598£5.98
50 - 90£0.374£3.74
100 - 240£0.364£3.64
250 - 490£0.353£3.53
500 +£0.345£3.45

*price indicative

Packaging Options:
RS Stock No.:
683-0973
Mfr. Part No.:
AC04000004709JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Power Rating

4W

Tolerance

±5%

Technology

Wire Wound

Series

AC04

Temperature Coefficient

-80 → -10ppm/°C

AC04 Series 4W, Axial


All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


Ceramic Wirewound, Axial - 1W to 17W

Related links