Vishay 820Ω Wire Wound Resistor 3W ±5% AC03000008200JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.518£5.18
50 - 90£0.364£3.64
100 - 240£0.337£3.37
250 - 490£0.245£2.45
500 +£0.24£2.40

*price indicative

Packaging Options:
RS Stock No.:
683-0942
Mfr. Part No.:
AC03000008200JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

820Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

Temperature Coefficient

+100 → +180ppm/°C

AC03 Series 3W, Axial


All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


Ceramic Wirewound, Axial - 1W to 17W

Related links