Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
- RS Stock No.:
- 683-0891
- Mfr. Part No.:
- AC03000001800JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,060 unit(s) ready to ship
- Plus 999,998,930 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.518 | £5.18 |
100 - 240 | £0.414 | £4.14 |
250 - 490 | £0.388 | £3.88 |
500 - 990 | £0.284 | £2.84 |
1000 + | £0.234 | £2.34 |
*price indicative
- RS Stock No.:
- 683-0891
- Mfr. Part No.:
- AC03000001800JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 180Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC03 | |
Temperature Coefficient | -80 → -10ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 180Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC03 | ||
Temperature Coefficient -80 → -10ppm/°C | ||
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- Vishay 2Ω Wire Wound Resistor 3W ±5% RWM04102R00JR15E1
- Vishay 5.6Ω Wire Wound Resistor 3W ±5% RWM04105R60JR15E1
- Vishay 150mΩ Wire Wound Resistor 3W ±5% AC03000001507JAC00
- Vishay 1.5Ω Wire Wound Resistor 3W ±5% AC03000001508JAC00
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT