Vishay 1.5 Ω Wirewound Resistor 3 W 5 % AC03000001508JAC00
- RS Stock No.:
- 683-0882
- Mfr. Part No.:
- AC03000001508JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 360 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.526 | £5.26 |
| 100 - 240 | £0.489 | £4.89 |
| 250 - 490 | £0.395 | £3.95 |
| 500 - 990 | £0.289 | £2.89 |
| 1000 + | £0.237 | £2.37 |
*price indicative
- RS Stock No.:
- 683-0882
- Mfr. Part No.:
- AC03000001508JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5Ω | |
| Product Type | Resistor | |
| Power Rating | 3W | |
| Resistor Type | Cemented Leaded Wirewound | |
| Tolerance ± | 5% | |
| Packaging | Ammo | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | AC03 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | AC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Diameter | 4.8mm | |
| Standards/Approvals | UL | |
| Length | 13mm | |
| Temperature Coefficient | -10 ppm/°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5Ω | ||
Product Type Resistor | ||
Power Rating 3W | ||
Resistor Type Cemented Leaded Wirewound | ||
Tolerance ± 5% | ||
Packaging Ammo | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series AC03 | ||
Automotive Standard AEC-Q200 | ||
Package/Case AC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Diameter 4.8mm | ||
Standards/Approvals UL | ||
Length 13mm | ||
Temperature Coefficient -10 ppm/°C | ||
Lead Diameter 0.8mm | ||
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Vishay 1.5 kΩ Wirewound Resistor 3 W 5 % AC03000001501JAC00
- Vishay 6.8 Ω Wirewound Resistor 3 W 5 % RWM04106R80JR15E1
- Welwyn 3 kΩ Wirewound Resistor 3 W 5 %
- TE Connectivity 3.9 Ω Wirewound Resistor 3 W 5 % ER743R9JT
- Vishay 27 Ω Wirewound Resistor 3 W 5 % AC03000002709JACCS
- Bourns 10 Ω Wirewound Resistor 3 W 5 % FW30A10R0JA
- Vishay 100 Ω Wirewound Resistor 3 W 5 % AC03000001000JACCS
- Vishay 27 Ω Wirewound Resistor 3 W 5 %
