Vishay 22Ω Thick Film Resistor 50W ±5% LTO050F22R00JTE3

Bulk discount available

Subtotal (1 unit)*

£5.36

(exc. VAT)

£6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 245 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.36
5 - 9£3.85
10 - 24£3.27
25 - 49£3.05
50 +£2.68

*price indicative

Packaging Options:
RS Stock No.:
532-8426
Mfr. Part No.:
LTO050F22R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links