Vishay 10mΩ Thick Film Resistor 50W ±5% LTO050FR0100JTE3
- RS Stock No.:
- 532-8296
- Mfr. Part No.:
- LTO050FR0100JTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 532-8296
- Mfr. Part No.:
- LTO050FR0100JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10mΩ | |
Power Rating | 50W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | LTO50 | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +150°C | |
Temperature Coefficient | ±900ppm/°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±900ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
