Vishay 10MΩ Metal Glaze Resistor 0.5W ±5% VR37000001005JA100

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.175

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship
  • Plus 900 unit(s) ready to ship from another location
  • Plus 775 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225£0.207£5.18
250 - 600£0.146£3.65
625 - 1225£0.135£3.38
1250 - 2475£0.114£2.85
2500 +£0.104£2.60

*price indicative

Packaging Options:
RS Stock No.:
484-4450
Mfr. Part No.:
VR37000001005JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze

Related links