Vishay Thick Film Resistor 100W 5% LTO100H10000JTE3
- RS Stock No.:
- 251-6986
- Mfr. Part No.:
- LTO100H10000JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 30 units)*
£222.15
(exc. VAT)
£266.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
30 - 120 | £7.405 | £222.15 |
150 + | £7.035 | £211.05 |
*price indicative
- RS Stock No.:
- 251-6986
- Mfr. Part No.:
- LTO100H10000JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Power Rating | 100W | |
Composition | Thick Film | |
Tolerance | 5% | |
Axial/Radial | Radial | |
Select all | ||
---|---|---|
Brand Vishay | ||
Power Rating 100W | ||
Composition Thick Film | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
- COO (Country of Origin):
- CZ
The Vishay LTO100H thick film power resistors feature thick film technology and high energy capability of up to 52J/0.1s pulse. Vishay LTO100H thick film power resistors offer up to 100W power capability at +85°C. The series is non-inductive, AEC-Q200 compliant, and RoHS compliant. These resistors offer a wide resistance range from R8 to 4KΩ. The series is designed for use in electric vehicles, hybrid vehicles, and plug-in hybrid vehicles (EV/HEV/PHEV) as well as battery management systems, industrial welding machines, test equipment, and control boards.
Resistance 1 kOhms
Power rating 100 W
Tolerance 5 %
Power rating 100 W
Tolerance 5 %
Related links
- Vishay Thick Film Resistor 100W 5% LTO100H10000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3
- Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H2R200JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H22R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H1R000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H39000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H47R00JTE3