Vishay Metal Film Resistor 2W ± 5% PR02000202003JR500

Bulk discount available

Subtotal (1 tape of 5 units)*

£1.31

(exc. VAT)

£1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,995 unit(s) ready to ship
  • Plus 999,995,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 120£0.262£1.31
125 - 245£0.114£0.57
250 - 495£0.078£0.39
500 - 1245£0.066£0.33
1250 +£0.052£0.26

*price indicative

Packaging Options:
RS Stock No.:
251-3848
Mfr. Part No.:
PR02000202003JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

2W

Composition

Metal Film

Tolerance

± 5%

Axial/Radial

Axial

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified


Related links