Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- RS Stock No.:
- 238-5686
- Mfr. Part No.:
- LTO050FR0100JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£242.95
(exc. VAT)
£291.55
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £4.859 | £242.95 |
100 + | £4.616 | £230.80 |
*price indicative
- RS Stock No.:
- 238-5686
- Mfr. Part No.:
- LTO050FR0100JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Power Rating | 50W | |
Composition | Ceramic | |
Tolerance | 5% | |
Axial/Radial | Radial | |
Select all | ||
---|---|---|
Brand Vishay | ||
Power Rating 50W | ||
Composition Ceramic | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
- COO (Country of Origin):
- CZ
The Vishay 50 W power resistor with thick film technology, the LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to semiconductor packages. Insulation resistance is greater than 10^4 MΩ. Temperature range for this resistor is -55 °C to +150 °C. Ohmic value for the LTO 050FR0100JTE3 is 0.010 ohm. This Power resistor can be applied in applications like power conversion, high-speed switching, RF applications, current sensing etc.
50 W at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range is 0.010 Ω to 550 kΩ
It is Non inductive and available in TO-220 package which is compact and easy to mount
Direct mounting ceramic on heatsink
Broad resistance range is 0.010 Ω to 550 kΩ
It is Non inductive and available in TO-220 package which is compact and easy to mount
Related links
- Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F10000JTE3
- Vishay 1.5kΩ Thick Film Resistor 50W ±5% LTO050F15000JTE3
- Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- Vishay 2.2Ω Thick Film Resistor 50W ±5% LTO050F2R200JTE3
- Vishay 47Ω Thick Film Resistor 50W ±5% LTO050F47R00JTE3