Bourns 100mΩ Alumina Ceramic Resistor 30W ±1% PWR221T-30-R100F
- RS Stock No.:
- 181-4407
- Mfr. Part No.:
- PWR221T-30-R100F
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£215.25
(exc. VAT)
£258.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 300 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £4.305 | £215.25 |
*price indicative
- RS Stock No.:
- 181-4407
- Mfr. Part No.:
- PWR221T-30-R100F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100mΩ | |
Power Rating | 30W | |
Composition | Thick Film | |
Tolerance | ±1% | |
Axial/Radial | Radial | |
Technology | Alumina Ceramic | |
Series | PWR221T-30 | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Power Rating 30W | ||
Composition Thick Film | ||
Tolerance ±1% | ||
Axial/Radial Radial | ||
Technology Alumina Ceramic | ||
Series PWR221T-30 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
TO-220 housing
Low inductance
Ceramic backplane
High power rating
Applications
Power supplies
Motor drives
Test and measurement
Rectifiers
Low inductance
Ceramic backplane
High power rating
Applications
Power supplies
Motor drives
Test and measurement
Rectifiers
Related links
- Bourns 100mΩ Alumina Ceramic Resistor 30W ±1% PWR221T-30-R100F
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Thick Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 100mΩ Thick Film Resistor 20W ±1% PWR220T-20-R100F