Vishay 100Ω Thick Film Resistor 150W ±5% LTO150F100R0JTE3

Bulk discount available

Subtotal (1 unit)*

£7.63

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.63
5 - 9£7.48
10 - 24£7.25
25 - 49£6.87
50 +£6.49

*price indicative

RS Stock No.:
180-9096
Distrelec Article No.:
302-13-225
Mfr. Part No.:
LTO150F100R0JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.

176 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03  to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting

Related links