Vishay 100Ω Thick Film Resistor 150W ±5% LTO150F100R0JTE3

Bulk discount available

Subtotal (1 tube of 30 units)*

£187.59

(exc. VAT)

£225.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 - 30£6.253£187.59
60 +£6.065£181.95

*price indicative

RS Stock No.:
180-9074
Mfr. Part No.:
LTO150F100R0JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

COO (Country of Origin):
CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.

176 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03  to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting

Related links