Bourns 2Ω Thick Film Resistor 100W ±1% PWR247T-100-2R00F
- RS Stock No.:
- 176-5889
- Mfr. Part No.:
- PWR247T-100-2R00F
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-5889
- Mfr. Part No.:
- PWR247T-100-2R00F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 2Ω | |
Power Rating | 100W | |
Tolerance | ±1% | |
Axial/Radial | Radial | |
Technology | Thick Film | |
Series | PWR247T-100 | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-247 | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +175°C | |
Lead Pitch | 10.15mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 2Ω | ||
Power Rating 100W | ||
Tolerance ±1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series PWR247T-100 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 10.15mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
The Bourns® PWR247T-100 Series is a TO-247 style power resistor manufactured using thick film on alumina ceramic technology. This product is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Low inductance
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers