Vishay 68Ω Wire Wound Resistor 3W ±5% AC03000006809JACCS
- RS Stock No.:
- 172-6202
- Mfr. Part No.:
- AC03000006809JACCS
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6202
- Mfr. Part No.:
- AC03000006809JACCS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 68Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | MF | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 68Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series MF | ||
AC03...CS Series 3W, Axial
AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W