Vishay 15MΩ Metal Glaze Resistor 0.5W ±5% VR37000001505JA100

Bulk discount available

Subtotal (1 box of 1000 units)*

£119.00

(exc. VAT)

£143.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
1000 - 1000£0.119£119.00
2000 - 4000£0.111£111.00
5000 - 9000£0.102£102.00
10000 - 24000£0.096£96.00
25000 +£0.09£90.00

*price indicative

RS Stock No.:
172-6134
Mfr. Part No.:
VR37000001505JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

MF

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze

Related links