Vishay 330kΩ Metal Glaze Resistor 0.5W ±5% VR37000003303JA100

Bulk discount available

Subtotal (1 reel of 500 units)*

£69.00

(exc. VAT)

£83.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.138£69.00
1000 - 2000£0.11£55.00
2500 - 4500£0.104£52.00
5000 - 12000£0.09£45.00
12500 +£0.083£41.50

*price indicative

RS Stock No.:
169-5417
Mfr. Part No.:
VR37000003303JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze

Related links