Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
- RS Stock No.:
- 169-5416
- Mfr. Part No.:
- VR25000001004JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 500 units)*
£43.00
(exc. VAT)
£51.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.086 | £43.00 |
1000 - 2000 | £0.077 | £38.50 |
2500 - 4500 | £0.074 | £37.00 |
5000 - 12000 | £0.073 | £36.50 |
12500 + | £0.071 | £35.50 |
*price indicative
- RS Stock No.:
- 169-5416
- Mfr. Part No.:
- VR25000001004JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1MΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Metal Glaze | |
Series | VR25 | |
Temperature Coefficient | ±200ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Metal Glaze | ||
Series VR25 | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- IN
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Safety requirements of IEC65
Colour code in accordance with IEC62
Related links
- Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
- Vishay 2.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000002204JA100
- Vishay 470kΩ Metal Glaze Resistor 0.25W ±5% VR25000004703JA100
- TE Connectivity 68MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ68M
- Vishay 220kΩ Metal Glaze Resistor 0.25W ±5% VR25000002203JA100
- TE Connectivity 15MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ15M
- Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
- Vishay 3.3MΩ Metal Glaze Resistor 0.25W ±5% VR25000003304JA100