Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
- RS Stock No.:
- 169-5287
- Mfr. Part No.:
- MRS25000C4701FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£205.00
(exc. VAT)
£245.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35,000 unit(s) ready to ship
- Plus 999,960,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.041 | £205.00 |
10000 - 20000 | £0.039 | £195.00 |
25000 + | £0.037 | £185.00 |
*price indicative
- RS Stock No.:
- 169-5287
- Mfr. Part No.:
- MRS25000C4701FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 4.7kΩ | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS25 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 4.7kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
- TE Connectivity 620Ω Metal Film Resistor 0.6W ±1% LR1F620R
- Vishay 39.2Ω Thin Film Resistor 0.6W ±1% MRS25000C3929FCT00
- Vishay 200kΩ Thin Film Resistor 0.6W ±1% MRS25000C2003FCT00
- Vishay 1.47kΩ Thin Film Resistor 0.6W ±1% MRS25000C1471FCT00
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- Vishay 3.6kΩ Thin Film Resistor 0.6W ±1% MBB02070C3601FCT00
- Vishay 215Ω Thin Film Resistor 0.6W ±1% MRS25000C2150FCT00