Vishay 10MΩ Thin Film Resistor 0.6W ±1% MRS25000C1005FCT00

Bulk discount available

Subtotal (1 reel of 5000 units)*

£245.00

(exc. VAT)

£295.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
5000 - 5000£0.049£245.00
10000 - 20000£0.047£235.00
25000 +£0.044£220.00

*price indicative

RS Stock No.:
169-5044
Mfr. Part No.:
MRS25000C1005FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

0.6W MRS25 Series (100kΩ to 10MΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications


- All general purpose applications

Related links