Vishay 1kΩ Wire Wound Resistor 1W ±1% RLP0110000FS14

Bulk discount available

Subtotal (1 bag of 100 units)*

£580.90

(exc. VAT)

£697.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 100£5.809£580.90
200 +£5.519£551.90

*price indicative

RS Stock No.:
167-9932
Mfr. Part No.:
RLP0110000FS14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP1

Maximum Operating Temperature

+275°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

1 Watt → 10 Watt high-stability wirewound resistors


Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Standards

NF C83210 and MIL-R-26E

Approvals

CECC 40201-006, NFC 83210

Related links