Vishay 50mΩ Thick Film Resistor 100W ±5% LTO100FR0500JTE3
- RS Stock No.:
- 167-9463
- Mfr. Part No.:
- LTO100FR0500JTE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-9463
- Mfr. Part No.:
- LTO100FR0500JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 50mΩ | |
Power Rating | 100W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | LTO100 | |
Package/Case | TO-247 | |
Temperature Coefficient | ±700ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 10.16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 50mΩ | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO100 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±700ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 10.16mm | ||
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots