Bourns 10Ω Wire Wound Resistor 3W ±5% FW30A10R0JA
- RS Stock No.:
- 167-5500
- Mfr. Part No.:
- FW30A10R0JA
- Brand:
- Bourns
Bulk discount available
Subtotal (1 box of 1000 units)*
£157.00
(exc. VAT)
£188.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.157 | £157.00 |
2000 - 3000 | £0.15 | £150.00 |
4000 - 7000 | £0.146 | £146.00 |
8000 - 11000 | £0.142 | £142.00 |
12000 + | £0.138 | £138.00 |
*price indicative
- RS Stock No.:
- 167-5500
- Mfr. Part No.:
- FW30A10R0JA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 10Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | FW | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series FW | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
FW Series Axial Fusible Power Resistors
Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.
Approvals
UL E349323
Related links
- Bourns 10Ω Wire Wound Resistor 3W ±5% FW30A10R0JA
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% ER7410RJT
- TE Connectivity 1.5kΩ Wire Wound Resistor 3W ±5% ER741K5JT
- Vishay 2Ω Wire Wound Resistor 3W ±5% RWM04102R00JR15E1
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00