Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA
- RS Stock No.:
- 167-5094
- Mfr. Part No.:
- FW50A10R0JA
- Brand:
- Bourns
Subtotal (1 box of 500 units)*
£131.50
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 10 November 2025
- Plus 999,998,500 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.263 | £131.50 |
*price indicative
- RS Stock No.:
- 167-5094
- Mfr. Part No.:
- FW50A10R0JA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 10Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | FW | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series FW | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
FW Series Axial Fusible Power Resistors
Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.
Approvals
UL E349323
Related links
- Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- RS PRO 100mΩ Wire Wound Resistor 5W ±5%
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- Vishay 220mΩ Wire Wound Resistor 5W ±5% AC05000002207JAC00