Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J
- RS Stock No.:
- 167-0071
- Mfr. Part No.:
- W2M1000J
- Brand:
- Bourns
Bulk discount available
Subtotal (1 box of 1000 units)*
£69.00
(exc. VAT)
£83.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.069 | £69.00 |
2000 - 4000 | £0.065 | £65.00 |
5000 - 9000 | £0.062 | £62.00 |
10000 - 19000 | £0.06 | £60.00 |
20000 + | £0.059 | £59.00 |
*price indicative
- RS Stock No.:
- 167-0071
- Mfr. Part No.:
- W2M1000J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100Ω | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | W | |
Temperature Coefficient | ±300ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
W Series - Axial
Professional range of wirewound power resistors from the W series. The resistors would be typically found in power supplies, lighting and smart meters.
Low thermal resistant ceramic core
E24 resistance values
E24 resistance values
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J
- Bourns 10Ω Wire Wound Resistor 2W ±5% FW20A10R0JA
- RS PRO 510Ω Wire Wound Resistor 2W ±5%
- RS PRO 220mΩ Wire Wound Resistor 2W ±5%
- Bourns 4.7Ω Wire Wound Resistor 2W ±5% FW20A4R70JA
- Bourns 33Ω Wire Wound Resistor 2W ±5% WS2M33R0J
- Bourns 22Ω Wire Wound Resistor 2W ±5% WS2M22R0J
- Vishay 1Ω Wire Wound Resistor 2W ±1% RLP021R000FS14