Bourns 10Ω Metal Film Resistor 35W ±1% PWR220T-35-10R0F

Bulk discount available

Subtotal (1 tube of 50 units)*

£98.45

(exc. VAT)

£118.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£1.969£98.45
100 - 200£1.871£93.55
250 - 450£1.674£83.70
500 - 950£1.475£73.75
1000 +£1.438£71.90

*price indicative

RS Stock No.:
167-0041
Mfr. Part No.:
PWR220T-35-10R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Power Rating

35W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T-35

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

PWR220T-35 Series


The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.

Standards

AEC-Q200 qualified


Low Inductive - Through Hole Package

Related links