Vishay 1kΩ Thin Film Resistor 0.6W ±1% MBB02070C1001FCT00

Bulk discount available

Subtotal (1 box of 5000 units)*

£170.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 345,000 unit(s) ready to ship
  • Plus 155,000 unit(s) shipping from 16 January 2026
  • Plus 999,495,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 - 5000£0.034£170.00
10000 - 20000£0.032£160.00
25000 +£0.031£155.00

*price indicative

RS Stock No.:
166-7955
Distrelec Article No.:
160-98-177
Mfr. Part No.:
MBB02070C1001FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Related links