Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
- RS Stock No.:
- 166-7835
- Mfr. Part No.:
- VR25000002205JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£69.00
(exc. VAT)
£83.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 21 January 2026
- Plus 4,000 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.069 | £69.00 |
2000 - 4000 | £0.066 | £66.00 |
5000 - 9000 | £0.065 | £65.00 |
10000 - 24000 | £0.063 | £63.00 |
25000 + | £0.061 | £61.00 |
*price indicative
- RS Stock No.:
- 166-7835
- Mfr. Part No.:
- VR25000002205JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 22MΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Metal Glaze | |
Series | VR25 | |
Temperature Coefficient | ±200ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 22MΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Metal Glaze | ||
Series VR25 | ||
Temperature Coefficient ±200ppm/°C | ||
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Safety requirements of IEC65
Colour code in accordance with IEC62
Related links
- Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
- Vishay 2.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000002204JA100
- Vishay 220kΩ Metal Glaze Resistor 0.25W ±5% VR25000002203JA100
- TE Connectivity 15MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ15M
- Vishay 470kΩ Metal Glaze Resistor 0.25W ±5% VR25000004703JA100
- Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
- Vishay 560kΩ Metal Glaze Resistor 0.25W ±5% VR25000005603JA100
- Vishay 2.7MΩ Metal Glaze Resistor 0.25W ±5% VR25000002704JA100