Vishay 1.5MΩ Metal Glaze Resistor 0.5W ±5% VR37000001504JA100

Bulk discount available

Subtotal (1 box of 1000 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.104£104.00
2000 - 4000£0.099£99.00
5000 - 9000£0.094£94.00
10000 - 24000£0.09£90.00
25000 +£0.088£88.00

*price indicative

RS Stock No.:
166-7821
Mfr. Part No.:
VR37000001504JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Glaze

Series

VR37

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze

Related links