Vishay 470Ω Thin Film Resistor 0.4W ±1% MBA02040C4700FC100

Bulk discount available

Subtotal (1 box of 1000 units)*

£143.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.143£143.00
2000 - 4000£0.139£139.00
5000 - 9000£0.136£136.00
10000 - 24000£0.132£132.00
25000 +£0.129£129.00

*price indicative

RS Stock No.:
166-7711
Mfr. Part No.:
MBA02040C4700FC100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

0.4W MBA0204 Series, Axial


Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links