Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100
- RS Stock No.:
- 166-7675
- Mfr. Part No.:
- MBA02040C1501FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£142.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.142 | £142.00 |
2000 - 4000 | £0.138 | £138.00 |
5000 - 9000 | £0.135 | £135.00 |
10000 - 24000 | £0.131 | £131.00 |
25000 + | £0.128 | £128.00 |
*price indicative
- RS Stock No.:
- 166-7675
- Mfr. Part No.:
- MBA02040C1501FC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1.5kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBA0204 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1.5kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
- Vishay 43Ω Thin Film Resistor 0.4W ±1% MBA02040C4309FC100
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%
- Yageo 470Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-470R
- Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
- Vishay 470Ω Thin Film Resistor 0.4W ±1% MRS16000C4700FCT00