Vishay 680Ω Metal Film Resistor 0.5W ±5% SFR16S0006800JA500
- RS Stock No.:
- 165-0202
- Mfr. Part No.:
- SFR16S0006800JA500
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0202
- Mfr. Part No.:
- SFR16S0006800JA500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 680Ω | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SFR16 | |
Package/Case | 0204 (1005M) | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 680Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR16 | ||
Package/Case 0204 (1005M) | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BR
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Related links
- Vishay 390Ω Metal Film Resistor 0.5W ±5% SFR16S0003900JA500
- Vishay 820Ω Metal Film Resistor 0.5W ±5% SFR16S0008200JA500
- Vishay 47kΩ Metal Film Resistor 0.5W ±5% SFR16S0004702JA500
- Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500
- Vishay 3.9kΩ Metal Film Resistor 0.5W ±5% SFR16S0003901JA500
- TE Connectivity 150mΩ Metal Film Resistor 0.5W ±5% LR1LJR15
- Vishay 5.6kΩ Metal Film Resistor 0.5W ±5% SFR16S0005601JA500
- Vishay 330Ω Metal Film Resistor 0.5W ±5% SFR16S0003300JA500