Vishay 390Ω Metal Film Resistor 0.5W ±5% SFR16S0003900JA500
- RS Stock No.:
- 165-0173
- Mfr. Part No.:
- SFR16S0003900JA500
- Brand:
- Vishay
Image representative of range
Subtotal (1 pack of 50 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 2,800 left, ready to ship
- Final 20,000 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.038 | £1.90 |
*price indicative
- RS Stock No.:
- 165-0173
- Mfr. Part No.:
- SFR16S0003900JA500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 390Ω | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SFR16 | |
Package/Case | 0204 (1005M) | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 390Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR16 | ||
Package/Case 0204 (1005M) | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Related links
- Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500
- Vishay 820Ω Metal Film Resistor 0.5W ±5% SFR16S0008200JA500
- Vishay 47kΩ Metal Film Resistor 0.5W ±5% SFR16S0004702JA500
- Vishay 330Ω Metal Film Resistor 0.5W ±5% SFR16S0003300JA500
- Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500
- Vishay 220Ω Metal Film Resistor 0.5W ±5% SFR16S0002200JA500
- TE Connectivity 220mΩ Metal Film Resistor 0.5W ±5% LR1LJR22
- Vishay 82Ω Metal Film Resistor 0.5W ±5% SFR16S0008209JA500