Vishay 47Ω Metal Film Resistor 0.5W ±5% SFR16S0004709JA500
- RS Stock No.:
- 165-0044
- Mfr. Part No.:
- SFR16S0004709JA500
- Brand:
- Vishay
Image representative of range
Subtotal (1 pack of 50 units)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 450 left, ready to ship
- Final 5,000 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.104 | £5.20 |
*price indicative
- RS Stock No.:
- 165-0044
- Mfr. Part No.:
- SFR16S0004709JA500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 47Ω | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SFR16 | |
Package/Case | 0204 (1005M) | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 47Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR16 | ||
Package/Case 0204 (1005M) | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Related links
- Vishay 330Ω Metal Film Resistor 0.5W ±5% SFR16S0003300JA500
- Vishay 5.6kΩ Metal Film Resistor 0.5W ±5% SFR16S0005601JA500
- Vishay 15kΩ Metal Film Resistor 0.5W ±5% SFR16S0001502JA500
- TE Connectivity 330mΩ Metal Film Resistor 0.5W ±5% LR1LJR33
- TE Connectivity 100mΩ Metal Film Resistor 0.5W ±5% LR1LJR10
- Vishay 560kΩ Metal Film Resistor 0.5W ±5% SFR16S0005603JA500
- Vishay 470Ω Metal Film Resistor 0.5W ±5% SFR16S0004700JA500
- Vishay 100Ω Metal Film Resistor 0.5W ±5% SFR16S0001000JA500