Vishay 2.2Ω Thick Film Resistor 50W ±5% LTO050F2R200JTE3
- RS Stock No.:
- 162-2431
- Mfr. Part No.:
- LTO050F2R200JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£176.50
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £3.53 | £176.50 |
100 + | £3.353 | £167.65 |
*price indicative
- RS Stock No.:
- 162-2431
- Mfr. Part No.:
- LTO050F2R200JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 2.2Ω | |
Power Rating | 50W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | LTO50 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links
- Vishay 2.2Ω Thick Film Resistor 50W ±5% LTO050F2R200JTE3
- Vishay 1.5kΩ Thick Film Resistor 50W ±5% LTO050F15000JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay 10Ω Thick Film Resistor 50W ±5% RTO050F10R00JTE1
- Vishay 3.9Ω Thick Film Resistor 50W ±5% RTO050F3R900JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay 22Ω Thick Film Resistor 50W ±5% RTO050F22R00JTE1
- Vishay 2.2Ω Thick Film Resistor 50W ±5% RTO050F2R200JTE1