Bourns 4.7Ω Metal Film Resistor 35W ±5% PWR220T-35-4R70J

Subtotal (1 tube of 50 units)*

£112.60

(exc. VAT)

£135.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£2.252£112.60

*price indicative

RS Stock No.:
161-7096
Mfr. Part No.:
PWR220T-35-4R70J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7Ω

Power Rating

35W

Tolerance

±5%

Technology

Metal Film

Series

PWR220T-35

Automotive Standard

AEC-Q200

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

COO (Country of Origin):
CR

PWR220T-35 Series


The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.

Standards

AEC-Q200 qualified


Low Inductive - Through Hole Package

Related links