Bourns 4.7Ω Wire Wound Resistor 2W ±5% FW20A4R70JA

Subtotal (1 box of 1000 units)*

£119.00

(exc. VAT)

£143.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.119£119.00

*price indicative

RS Stock No.:
161-6874
Mfr. Part No.:
FW20A4R70JA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

FW

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

FW Series Axial Fusible Power Resistors


Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.

Approvals

UL E349323

Related links