Eaton DILA Contactor Relay, 48V Coil, 3-Pole, 4 A 48V, 4 NO

Subtotal (1 unit)*

£42.47

(exc. VAT)

£50.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.47

*price indicative

RS Stock No.:
251-0030
Mfr. Part No.:
276325 DILA-40(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

48V

Number of Poles

3

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Control Circuit Voltage Uc

48V

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

60°C

Depth

75mm

Length

75mm

Width

45mm

Standards/Approvals

CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660

COO (Country of Origin):
RO
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 42 V 50 Hz and it offers IP20 degree of protection.

This relay is mounted / connected with screw terminals

This relay can be combined with auxiliary contact module DILA-XHI(V)