Vishay Thermistor, 38 x 2.4mm

Bulk discount available

Subtotal (1 unit)*

£1.24

(exc. VAT)

£1.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
  • Plus 29 unit(s) shipping from 28 October 2025
  • Plus 1,000 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.24
25 - 49£0.93
50 - 99£0.80
100 - 249£0.67
250 +£0.60

*price indicative

Packaging Options:
RS Stock No.:
819-9186
Mfr. Part No.:
NTCLE300E3103SB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE300E3...SB

Thermal Coefficient

4.37%/K

Tolerance

±2.18%

Maximum Power Rating

100mW

Length

38mm

Depth

2.4mm

Dimensions

38 x 2.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series


NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements

NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics

Related links