Vishay Thermistor, 3.6 x 3 x 3.6mm
- RS Stock No.:
- 819-9155
- Mfr. Part No.:
- NTCLE203E3104FB0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-9155
- Mfr. Part No.:
- NTCLE203E3104FB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE203E3 | |
| Thermal Coefficient | -4.39%/K | |
| Maximum Power Rating | 100mW | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Height | 8mm | |
| Dimensions | 3.6 x 3 x 3.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE203E3 | ||
Thermal Coefficient -4.39%/K | ||
Maximum Power Rating 100mW | ||
Length 3.6mm | ||
Depth 3mm | ||
Height 8mm | ||
Dimensions 3.6 x 3 x 3.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
