Murata Thermistor, 47kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 786-9455
- Mfr. Part No.:
- NCP18WB473F10RB
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-9455
- Mfr. Part No.:
- NCP18WB473F10RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCP | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 47kΩ | |
Tolerance | ±1% | |
Application | Temperature Measurement | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 100mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 47kΩ | ||
Tolerance ±1% | ||
Application Temperature Measurement | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Standards
UL1434