Murata Thermistor, PTC Type 470 Ω, 0805 0.9 mm 2 mm 1.25 mm
- RS Stock No.:
- 785-5683
- Mfr. Part No.:
- PRF21BE471QB5RA
- Brand:
- Murata
Subtotal (1 bag of 5 units)*
£0.30
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,805 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.06 | £0.30 |
*price indicative
- RS Stock No.:
- 785-5683
- Mfr. Part No.:
- PRF21BE471QB5RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 50% | |
| Application | Overcurrent Protection, Over Heat Sensing, Overheat, Inrush Current Limit For Power Supply, Inrush Current Suppression, Current Limit | |
| Package/Case | 0805 | |
| Resistance at 25°C | 470Ω | |
| Height | 0.9mm | |
| Depth | 1.25mm | |
| Standards/Approvals | UL60950, EU RoHS, UL | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 50% | ||
Application Overcurrent Protection, Over Heat Sensing, Overheat, Inrush Current Limit For Power Supply, Inrush Current Suppression, Current Limit | ||
Package/Case 0805 | ||
Resistance at 25°C 470Ω | ||
Height 0.9mm | ||
Depth 1.25mm | ||
Standards/Approvals UL60950, EU RoHS, UL | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Related links
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- Murata Thermistor 0805 1.25 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- EPCOS PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
