Murata Thermistor, PTC Type 470 Ω, 0805 0.9 mm 2 mm 1.25 mm

Subtotal (1 bag of 5 units)*

£1.43

(exc. VAT)

£1.715

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,975 unit(s), ready to ship
Units
Per unit
Per Bag*
5 +£0.286£1.43

*price indicative

Packaging Options:
RS Stock No.:
785-5670
Mfr. Part No.:
PRF21BC471QB5RA
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Tolerance ±

50%

Mount Type

PCB

Automotive Standard

No

Application

Ships, Medical Equipment, Aerospace Equipment, Trains, Transportation Equipment, Power Plant, Traffic Signal Equipment, Undersea Equipment, Aircraft Equipment

Package/Case

0805

Resistance at 25°C

470Ω

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-2

Height

0.9mm

Length

2mm

Depth

1.25mm

Termination Style

Surface Mount

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links